
* Images are for reference only
PIC32MX150F128B-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MX150F128B-I/SO
- JLCPCB Part #
- C184946
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit 128KB 2.3V~3.6V 21 32 Bit 32KB 40MHz Built-in FLASH MIPS32 M4K SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7567
10+
$2.3601
30+
$2.1129
100+
$1.8576
500+
$1.7436
1000+
$1.6938
2000+
$1.6730
4000+
$1.6601
Related Products
Welcome back, may I help you?