This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX130F128L-V/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX130F128L-V/PT
JLCPCB Part #
C635688
Package
TQFP-44
Description
-40℃~+105℃ 128KB 16KB 2.3V~3.6V 32 Bit 40MHz 85 Built-in FLASH MIPS32 M4K TQFP-44 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1495
10+ $2.6886
30+ $2.4140
100+ $2.1377
500+ $2.0092
1000+ $1.9514

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons