This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MM0256GPM036-I/MV

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MM0256GPM036-I/MV
JLCPCB Part #
C639002
Package
UQFN-40(5x5)
Description
-40℃~+85℃ 10bit、12bit 256KB 25MHz 27 2V~3.6V 32 Bit 32KB Built-in FLASH MIPS32 microAptiv UQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9557
200+ $3.8532
500+ $3.7184
1000+ $3.6509

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons