
* Images are for reference only
PIC32MM0064GPM036-I/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0064GPM036-I/MV
- JLCPCB Part #
- C638998
- Package
- UQFN-40(5x5)
- Description
- -40℃~+85℃ 10bit、12bit 16KB 25MHz 27 2V~3.6V 32 Bit 64KB Built-in FLASH MIPS32 microAptiv Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Programmable watchdog、Integrated LDO、Calendar function UQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2831
10+
$4.1816
30+
$4.1123
100+
$4.0447
Related Products
Welcome back, may I help you?