
* Images are for reference only
PIC24FV16KM202-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FV16KM202-I/SO
- JLCPCB Part #
- C646666
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit、12bit 16 Bit 16KB 23 2KB 2V~5V 32MHz 512Byte 8bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Built-in temperature sensor、Touch function SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.3993
10+
$5.2709
30+
$5.1842
100+
$5.0975
Related Products
Welcome back, may I help you?