
* Images are for reference only
PIC24FV16KA302-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FV16KA302-I/SS
- JLCPCB Part #
- C219960
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 12bit 16 Bit 16KB 23 2KB 2V~5.5V 32MHz 512Byte Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 47
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4440
10+
$4.3429
47+
$4.1904
94+
$4.1230
Related Products
Welcome back, may I help you?