
* Images are for reference only
PIC24FJ32GU202-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ32GU202-E/MV
- JLCPCB Part #
- C3220153
- Package
- UQFN-28(4x4)
- Description
- -40℃~+125℃ 12bit 16 Bit 20 2V~3.6V 32KB 32MHz 8KB Built-in+External FLASH PIC UQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3120
200+
$0.8959
500+
$0.8638
1000+
$0.8477
Related Products
Welcome back, may I help you?