
* Images are for reference only
PIC24FJ256GB110T-I/PF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ256GB110T-I/PF
- JLCPCB Part #
- C632146
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16 Bit 16KB 256KB 2V~3.6V 32MHz 83 Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Integrated LDO、Calendar function TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.0046
10+
$16.4473
Related Products
Welcome back, may I help you?