This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24FJ256GA610-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ256GA610-I/PT
JLCPCB Part #
C635637
Package
TQFP-100(12x12)
Description
-40℃~+85℃ 10bit、12bit 16 Bit 256KB 2V~3.6V 32KB 32MHz 85 Built-in FLASH PIC TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2849
200+ $2.0453
500+ $1.9747
1000+ $1.9393

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons