
* Images are for reference only
PIC24FJ128GU406-E/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ128GU406-E/PT
- JLCPCB Part #
- C1015847
- Package
- TQFP-64(10x10)
- Description
- -40℃~+125℃ 10bit 10bit、12bit 128KB 16 Bit 2V~3.6V 32KB 32MHz Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0812
160+
$1.5800
480+
$1.5252
960+
$1.4962
Related Products
Welcome back, may I help you?