
* Images are for reference only
PIC24FJ128GB204-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ128GB204-E/ML
- JLCPCB Part #
- C642412
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+125℃ 128KB 16 Bit 2V~3.6V 32MHz 34 8KB Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8489
200+
$2.2638
500+
$2.1851
1000+
$2.1450
Welcome back, may I help you?