
* Images are for reference only
PIC24FJ128GA704-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ128GA704-I/PT
- JLCPCB Part #
- C634726
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 128KB 12bit 16 Bit 16KB 2V~3.6V 32MHz 36 Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3314
10+
$3.2656
30+
$3.2223
100+
$3.1789
Related Products
Welcome back, may I help you?