
* Images are for reference only
PIC24F16KL402T-I/MQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24F16KL402T-I/MQ
- JLCPCB Part #
- C624453
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 16KB 1KB 24 32MHz 512Byte Built-in FLASH PIC QFN-28-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6473
10+
$1.3615
30+
$1.2042
100+
$1.0276
500+
$0.9489
1000+
$0.9136
Welcome back, may I help you?