
* Images are for reference only
PIC24EP512GU814-I/PH
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP512GU814-I/PH
- JLCPCB Part #
- C638383
- Package
- TQFP-144(16x16)
- Description
- -40℃~+85℃ 10bit、12bit 122 16 Bit 24KB 3V~3.6V 512KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Calendar function、Independent watchdog (IWDG) TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6394
10+
$15.0819
Related Products
Welcome back, may I help you?