
* Images are for reference only
PIC24EP32GP202-E/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP32GP202-E/SP
- JLCPCB Part #
- C643578
- Package
- SPDIP-28
- Description
- -40℃~+125℃ 10bit、12bit 16 Bit 21 2KB 32KB 3V~3.6V Built-in FLASH PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7973
10+
$4.1324
30+
$3.7357
100+
$3.3358
500+
$3.1511
1000+
$3.0676
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?