This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24EP256GU814-E/PH

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24EP256GU814-E/PH
JLCPCB Part #
C638380
Package
TQFP-144(16x16)
Description
-40℃~+125℃ 10bit、12bit 122 12KB 16 Bit 256KB 3V~3.6V Built-in FLASH PIC TQFP-144(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.4765
200+ $5.2163
500+ $5.0333
1000+ $4.9418
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons