
* Images are for reference only
PIC24EP128MC204-E/MV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24EP128MC204-E/MV
- JLCPCB Part #
- C640097
- Package
- UQFN-48-EP(6x6)
- Description
- -40℃~+125℃ 128KB 16 Bit 35 3V~3.6V 8KB Built-in FLASH PIC UQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8289
10+
$2.3922
30+
$2.1193
100+
$1.8399
500+
$1.7131
1000+
$1.6585
Welcome back, may I help you?