This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18LF8627-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18LF8627-I/PT
JLCPCB Part #
C635608
Package
TQFP-80(12x12)
Description
-40℃~+85℃ 10bit 1KB 2V~5.5V 3.8KB 40MHz 70 8 Bit 96KB Built-in FLASH PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7820
200+ $6.1073
500+ $5.8938
1000+ $5.7878
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons