
* Images are for reference only
PIC18LF57K42-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF57K42-I/PT
- JLCPCB Part #
- C633758
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 128KB 12bit 1KB 44 5bit 64MHz 8 Bit 8KB Built-in FLASH PIC TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7934
250+
$1.0821
500+
$1.0435
1000+
$1.0243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?