
* Images are for reference only
PIC18LF44K22-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF44K22-I/P
- JLCPCB Part #
- C648073
- Package
- PDIP-40
- Description
- -40℃~+85℃ 1.8V~3.6V 16KB 256Byte 35 64MHz 768Byte 8 Bit Built-in FLASH PIC PDIP-40 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7629
10+
$1.4905
30+
$1.3206
100+
$1.1459
500+
$1.0674
1000+
$1.0337
Related Products
Welcome back, may I help you?