
* Images are for reference only
PIC18LF27K42-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18LF27K42-E/ML
- JLCPCB Part #
- C640086
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~3.6V 128KB 12bit 1KB 25 5bit 64MHz 8 Bit 8KB Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6267
200+
$1.0161
500+
$0.9808
1000+
$0.9632
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?