
* Images are for reference only
PIC18F6410T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F6410T-I/PT
- JLCPCB Part #
- C630883
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 16KB 4.2V~5.5V 40MHz 54 768Byte 8 Bit Built-in FLASH PIC TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8289
10+
$2.3922
30+
$2.1193
100+
$1.8399
500+
$1.7131
1200+
$1.6585
Welcome back, may I help you?