This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F57Q84T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F57Q84T-I/PT
JLCPCB Part #
C3236133
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1.8V~5.5V 128KB 12bit 1KB 44 64MHz 8 Bit 8KB 8bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG)、Stack overflow reset TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 1600

$0.01

Add To List

Available Order Qty: 48

In-stock Item Pricing

Qty Unit Price
1+ $5.6530
10+ $4.8486
30+ $4.3590
100+ $3.9496

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons