
* Images are for reference only
PIC18F56K42-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F56K42-I/PT
- JLCPCB Part #
- C514085
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 12bit 1KB 2.3V~5.5V 44 5bit 64KB 64MHz 8 Bit Built-in FLASH PIC TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4136
10+
$3.8127
30+
$3.4553
250+
$3.0947
500+
$2.9280
1000+
$2.8527
2000+
$2.8190
Related Products
Welcome back, may I help you?