
* Images are for reference only
PIC18F55Q43-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F55Q43-I/PT
- JLCPCB Part #
- C5239476
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 1KB 2KB 32KB 44 64MHz 8 Bit 8bit Built-in FLASH PIC TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.7660
10+
$1.7241
30+
$1.6951
100+
$1.6678
Related Products
Welcome back, may I help you?