
* Images are for reference only
PIC18F47Q84T-I/NHX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F47Q84T-I/NHX
- JLCPCB Part #
- C5239538
- Package
- VQFN-40(5x5)
- Description
- -40℃~+85℃ 1.8V~5.5V 12.5KB 128KB 1KB 36 64MHz 8 Bit Built-in+External FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Window watchdog (WWDG)、Stack overflow reset VQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.2915
10+
$4.1888
30+
$4.1197
100+
$4.0507
Related Products
Welcome back, may I help you?