This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PIC18F47K42-E/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F47K42-E/PT
JLCPCB Part #
C634540
Package
TQFP-44(10x10)
Description
-40℃~+125℃ 128KB 12bit 1KB 2.3V~5.5V 36 5bit 64MHz 8 Bit 8KB Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 11

Minimum: 1

Full Reel: 160

$0.01

Add To List

Available Order Qty: 11

In-stock Item Pricing

Qty Unit Price
1+ $5.4073
10+ $4.6492
30+ $4.1877
100+ $3.8014

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons