
* Images are for reference only
PIC18F47K42T-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F47K42T-I/ML
- JLCPCB Part #
- C630130
- Package
- QFN-44-EP(8x8)
- Description
- -40℃~+85℃ 128KB 12bit 1KB 2.3V~5.5V 36 5bit 64MHz 8 Bit 8KB Built-in FLASH PIC QFN-44-EP(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7454
200+
$1.0629
500+
$1.0260
1000+
$1.0067
Welcome back, may I help you?