
* Images are for reference only
PIC18F45K80T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F45K80T-I/PT
- JLCPCB Part #
- C630860
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 1KB 3.6KB 32KB 35 64MHz 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$5.2917
10+
$4.5291
30+
$4.0748
100+
$3.6172
500+
$3.4053
1200+
$3.3106
Related Products
Welcome back, may I help you?