This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F45K50-E/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F45K50-E/PT
JLCPCB Part #
C634517
Package
TQFP-44(10x10)
Description
-40℃~+125℃ 10bit 2.3V~5.5V 256Byte 2KB 32KB 33 48MHz 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8885
200+ $1.5060
500+ $1.4530
1000+ $1.4257

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons