This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F45K42-E/MV

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F45K42-E/MV
JLCPCB Part #
C638922
Package
UQFN-40(5x5)
Description
-40℃~+125℃ 12bit 2.3V~5.5V 256Byte 2KB 32KB 36 5bit 64MHz 8 Bit Built-in FLASH PIC UQFN-40(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 73

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4919
200+ $0.9649
500+ $0.9311
1000+ $0.9149
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons