This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F4410T-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F4410T-I/PT
JLCPCB Part #
C630831
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 10bit 16KB 36 4.2V~5.5V 40MHz 768Byte 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4702
200+ $2.5046
500+ $2.4163
1200+ $2.3730

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons