
* Images are for reference only
PIC18F27Q10-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F27Q10-E/ML
- JLCPCB Part #
- C640023
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~5.5V 128KB 1KB 25 3.53KB 64MHz 8 Bit Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6321
200+
$2.1803
500+
$2.1032
1000+
$2.0663
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?