
* Images are for reference only
PIC18F27K42-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F27K42-I/ML
- JLCPCB Part #
- C640022
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 128KB 12bit 1KB 2.3V~5.5V 25 5bit 64MHz 8 Bit 8KB Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.4433
10+
$4.6721
61+
$4.2126
122+
$3.7483
488+
$3.5346
976+
$3.4382
Related Products
Welcome back, may I help you?