
* Images are for reference only
PIC18F27K40-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F27K40-I/SO
- JLCPCB Part #
- C646524
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit 128KB 1KB 2.3V~5.5V 25 3.6KB 5bit 64MHz 8 Bit Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.7476
10+
$4.0745
30+
$3.6744
100+
$3.2695
500+
$3.0816
1000+
$2.9980
Related Products
Welcome back, may I help you?