
* Images are for reference only
PIC18F27J53T-I/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F27J53T-I/SS
- JLCPCB Part #
- C628998
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 10bit、12bit 128KB 2.15V~3.6V 22 3.8KB 48MHz 8 Bit Built-in FLASH PIC SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.6477
10+
$6.6003
30+
$5.9599
100+
$5.4241
Related Products
Welcome back, may I help you?