
* Images are for reference only
PIC18F26Q83-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F26Q83-I/SO
- JLCPCB Part #
- C5239634
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 1KB 25 64KB 64MHz 8 Bit 8KB 8bit Built-in+External FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.8448
10+
$2.7773
27+
$2.7324
108+
$2.6858
Related Products
Welcome back, may I help you?