
* Images are for reference only
PIC18F26K83-E/MX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F26K83-E/MX
- JLCPCB Part #
- C640014
- Package
- UQFN-28-EP(6x6)
- Description
- -40℃~+125℃ 12bit 1KB 2.3V~5.5V 25 4KB 5bit 64KB 64MHz 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Window watchdog (WWDG)、Stack overflow reset UQFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$5.5165
10+
$5.3849
30+
$5.2966
100+
$5.2083
Welcome back, may I help you?