
* Images are for reference only
PIC18F26K42-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F26K42-E/ML
- JLCPCB Part #
- C640007
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+125℃ 12bit 1KB 2.3V~5.5V 25 4KB 5bit 64KB 64MHz 8 Bit Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Touch function、Window watchdog (WWDG)、Stack overflow reset QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 61
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3630
200+
$0.9149
500+
$0.8827
1000+
$0.8666
Related Products
Welcome back, may I help you?