
* Images are for reference only
PIC18F2685-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F2685-I/SO
- JLCPCB Part #
- C646506
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit 1KB 25 3.25KB 4.2V~5.5V 40MHz 8 Bit 96KB Built-in FLASH PIC Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Programmable watchdog、Stack overflow reset SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.0028
10+
$14.5002
Related Products
Welcome back, may I help you?