
* Images are for reference only
PIC18F24J50-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F24J50-I/SP
- JLCPCB Part #
- C9802
- Package
- DIP-28-300mil
- Description
- -40℃~+85℃ 16 16KB 2.15V~3.6V 3.8KB 48MHz 8 Bit Built-in FLASH PIC DIP-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8097
10+
$2.3954
30+
$2.1354
100+
$1.8704
500+
$1.7500
1000+
$1.6987
Related Products
Welcome back, may I help you?