
* Images are for reference only
PIC18F248-I/SO
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F248-I/SO
- JLCPCB Part #
- C646458
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit 16KB 22 256Byte 4.2V~5.5V 40MHz 768Byte 8 Bit External FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4494
200+
$4.0444
500+
$3.9026
1000+
$3.8317
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?