This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F2431-I/MM

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F2431-I/MM
JLCPCB Part #
C639965
Package
QFN-28-S(6x6)
Description
-40℃~+85℃ 10bit 16KB 24 256Byte 4.2V~5.5V 40MHz 768Byte 8 Bit Built-in FLASH PIC QFN-28-S(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 61

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $12.2911
10+ $11.8883

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons