
* Images are for reference only
PIC18F23K22-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F23K22-I/ML
- JLCPCB Part #
- C639961
- Package
- QFN-28-EP(6x6)
- Description
- -40℃~+85℃ 10bit 2.3V~5.5V 24 256Byte 512Byte 64MHz 8 Bit 8KB Built-in FLASH PIC QFN-28-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 61
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.2328
10+
$4.4906
30+
$4.0504
100+
$3.6037
500+
$3.3981
1000+
$3.3049
Related Products
Welcome back, may I help you?