
* Images are for reference only
PIC18F16Q41-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F16Q41-E/P
- JLCPCB Part #
- C3231733
- Package
- PDIP-20
- Description
- -40℃~+125℃ 1.8V~5.5V 12bit 18 4KB 512Byte 64KB 64MHz 8 Bit 8bit Built-in FLASH PIC PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4820
200+
$0.1866
500+
$0.1800
1000+
$0.1768
Related Products
Welcome back, may I help you?