
* Images are for reference only
PIC18F16Q41T-I/REB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F16Q41T-I/REB
- JLCPCB Part #
- C19565947
- Package
- VQFN-20(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 18 4KB 512Byte 64KB 64MHz 8 Bit Built-in FLASH PIC VQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6776
200+
$1.4669
500+
$1.4187
1000+
$1.3946
Related Products
Welcome back, may I help you?