This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18F14Q41T-I/REB

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18F14Q41T-I/REB
JLCPCB Part #
C20297130
Package
VQFN-20(3x3)
Description
-40℃~+85℃ 1.8V~5.5V 16KB 18 1KB 512Byte 64MHz 8 Bit Built-in FLASH PIC VQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 3300

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $1.5332
10+ $1.4930
30+ $1.4674
100+ $1.4417

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons