
* Images are for reference only
PIC18F13K50-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F13K50-I/P
- JLCPCB Part #
- C184896
- Package
- PDIP-20
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 14 256Byte 48MHz 512Byte 8 Bit 8KB Built-in FLASH PIC PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6844
10+
$2.2838
22+
$2.0322
110+
$1.7741
440+
$1.6572
1100+
$1.6075
1980+
$1.5882
3960+
$1.5738
Related Products
Welcome back, may I help you?