
* Images are for reference only
PIC18F1220-H/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F1220-H/P
- JLCPCB Part #
- C647015
- Package
- PDIP-18
- Description
- -40℃~+150℃ 10bit 16 256Byte 256Byte 25MHz 4.2V~5.5V 4KB 8 Bit Built-in FLASH PIC PDIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0992
200+
$1.5872
500+
$1.5308
1000+
$1.5034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?