
* Images are for reference only
PIC18C252-I/SP
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18C252-I/SP
- JLCPCB Part #
- C643396
- Package
- SPDIP-28
- Description
- -40℃~+85℃ 10bit 22 32KB 4.2V~5.5V 40MHz 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2318
200+
$3.9606
500+
$3.8205
1000+
$3.7528
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?